HARTING Technology Group09185066323Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Standard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this shrouded 09185066323 header connector from Harting. This M connector has 6 contacts that are plated with gold. Its pitch is 2.54 mm. It has a right angle body orientation. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. It uses the solder termination method. 09185066323 is housed in polybutylene terephthalate. This product is 15.24 mm long, 9.2 mm tall and 11.99 mm deep. This connector has an operating temperature of -55 to 125 °C.