HARTING Technology Group09-18-506-7912Connector Headers and PCB Receptacles
Conn Ejector Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this ejector 09185067912 header connector from Harting where IDC ribbon cables are used. This M connector has 6 M contacts. It has a straight body orientation. Its pitch is 2.54 mm. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 2 A. This product is 27.2 mm long, 23.3 mm tall and 8.5 mm deep. It uses the solder termination method.