HARTING Technology Group09185206323Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Standard

Protect your printed circuit boards from accidental damages with Harting's shrouded 09185206323 header connector. This M connector has 20 contacts that are plated with gold. Its pitch is 2.54 mm. It has a right angle body orientation. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 33.02 mm long, 9.2 mm tall and 11.99 mm deep. 09185206323 is housed in polybutylene terephthalate.

1 part: Ships today

    Total$1.38Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1915+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Switzerland
      • In Stock: 1 part
      • Price: $1.383