HARTING Technology Group09185206913Connector Headers and PCB Receptacles
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Ejector Header | |
HDR | |
20 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
Center Slot | |
2.54 | |
1 | |
500V | |
1000 | |
20 | |
-55 | |
125 | |
250 | |
Carton | |
8 | |
45 | |
23.3 | |
8.5 | |
2.9 | |
Through Hole |
Use this ejector 09185206913 header connector from Harting where IDC ribbon cables are used. This M connector has 20 contacts that are plated with gold. It has a right angle body orientation. It has a male type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. This product is 45 mm long, 8.5 mm tall and 23.3 mm deep. It uses the solder termination method. 09185206913 is housed in polybutylene terephthalate. This connector has an operating temperature of -55 to 125 °C.