HARTING Technology Group09-20-004-2611Connector Rectangular
Conn Rectangular M 4 POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Create a versatile connection with this 09200042611 USB connector from Harting for a more rugged design. It has a straight body orientation. This male connector has 4 male contacts. This is a 2-row connector. It has a receptacle type gender. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 10 A. This product is 27.7 mm deep. It uses the screw termination method.