HARTING Technology Group09200042711Connector Rectangular

Conn Rectangular F 4Power/1Ground POS Screw ST Panel Mount

If you are in need of a rugged electrical connection, look no further than the 09200042711 USB connector from Harting. It has a maximum voltage rating of 230 V/400V. This female connector's 4power / 1ground contacts that are made out of copper alloy. It has a straight body orientation. It has a receptacle type gender. 09200042711 is housed in polycarbonate. This device has a maximum current rating of 10 A. This product is 21 mm long, 21 mm tall and 26.9 mm deep. It uses the screw termination method. This harting connector has an operating temperature of -40 to 125 °C.

1 part: Ships in 10 days

    Total$11.35Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Romania
      • In Stock: 1 part
      • Price: $11.351