HARTING Technology Group09200162812Connector Rectangular
Conn Rectangular F 17 POS Crimp ST
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
For all your modern day data transfer needs, this 09200162812 discrete wire housing from Harting will make a durable connection. This F connector has 17 F contacts. It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 16 A. Its wire is 14-18 AWG. This product is 72.4 mm long, 22.8 mm tall and 30 mm deep. 09200162812 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C.