PHOENIX CONTACT0921053Fuse Accessories

Fuse plug, nominal current: 6.3 A, length: 33.1 mm, width: 6.1 mm, height: 45.7 mm, color: black

Don't overlook additional safety features with this fuse plug 0921053 from Phoenix Contact when implementing fuses into electrical circuits. The voltage rating is 250V. This device has a current rating of 6.3. This product is 33.1 mm long, 26.5 mm tall and 6.1 mm deep.

74 parts: Ships in 10 days

    Total$74.08Price for 9

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1537+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Poland
      • In Stock: 74 parts
      • Price: $8.231