HARTING Technology Group09231486921Connector Backplane

Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole

When small scale devices and operations need to interface with each other, use this din 41612 09231486921 backplane connector from Harting. This M connector's 48 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. Its pitch is 2.54 mm. It has a male type gender. This is a 3-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 09231486921 is housed in gray polybutylene terephthalate. This product is 11 mm tall.

Total In Stock: 1,201 parts

Regional Inventory: 1,160

    Total$3.23Price for 1

    1,160 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Germany
      • In Stock: 1,160 parts
      • Price: $3.225
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 41 parts
      • Price: $4.9844