HARTING Technology Group09281486903Connector Backplane
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
This din 41612 09-28-148-6903 backplane connector from Harting will provide an interface between devices. This M connector has 48 contacts that are plated with gold over nickel. It has a male type gender. This is a 3-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 55 mm long, 11.6 mm tall and 11.1 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
