HARTING Technology Group09300060301Backshells
Bulkhead Housing 180° 6B Shell Size Powder Die Cast Aluminum Single Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
6B | |
Connector Rectangular | |
180° | |
Die Cast Aluminum | |
Powder | |
Single Lock | |
-40 | |
125 | |
Dust Gray | |
Bulkhead Housing | |
N/R | |
80 | |
Han® |
Need some accessories for a nontraditional wire connection? This housing 09300060301 connector accessory from Harting is for your situation. It has a straight body orientation. This product is 43 mm tall.