HARTING Technology Group09300161530Backshells
Hood 90° 16B Shell Size Powder Die Cast Aluminum Double Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
28.3 | |
16B | |
90° | |
Die Cast Aluminum | |
Powder | |
Double Lock | |
-40 | |
125 | |
Dust Gray | |
Hood | |
N/R | |
138.5 | |
Han® |
Have a cable assembly? Implement this hood 09300161530 backshell from Harting, to join and protect the cable and connection. Its shell size is 16. This has a Connector Rectangular connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 57 mm tall.