HARTING Technology Group09300240301Backshells
Bulkhead Housing 180° 24B Shell Size Powder Die Cast Aluminum Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This specially designed ip65 housing 09300240301 connector accessory from Harting comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 165 mm long and 57 mm.