HARTING Technology Group09300240318Connector Accessories
Connector Accessories Housing Straight Polycarbonate/Stainless Steel Dust Gray Bag
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered housing 09300240318 connector accessory from Harting. It has a straight body orientation. This product is 140 mm long and 92.7 mm.