HARTING Technology Group09330006105Connector Contact
Contact PIN Crimp ST Cable Mount 18AWG Han®
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Signal | |
PIN | |
Crimp | |
Straight | |
16 | |
400V | |
1 | |
-40 | |
125 | |
500 | |
0.5 | |
25 | |
4.5 | |
4.5 | |
Han® | |
Cable Mount | |
18 |
This 09330006105 connector contact from Harting is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 18 AWG.