HARTING Technology Group09330006118Connector Contact

Contact PIN Crimp ST Cable Mount 18AWG

This 09330006118 connector contact from Harting is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 18 AWG. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep. It uses the crimp termination method.

16 parts: Ships in 10 days

    Total$41.60Price for 16

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1810+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 16 parts
      • Price: $2.60