HARTING Technology Group09330006122Connector Contact
Contact PIN Crimp ST Cable Mount 20AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Signal | |
PIN | |
Crimp | |
Straight | |
16 | |
400V | |
1 | |
-40 | |
125 | |
25 | |
4.5 | |
4.5 | |
Cable Mount | |
20 |
A solid mechanical connection is ideal for any cable connection, this 09330006122 connector contact manufactured from Harting will get the job don. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method. Its wire is 20 AWG.