HARTING Technology Group09330006202Connector Contact

Contact SKT Crimp ST Cable Mount 14AWG

This 09330006202 connector contact from Harting is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. This connector contact has an operating temperature range of -40 °C to 125 °C. This product is 22.2 mm long, 4.5 mm tall and 4.5 mm deep. It uses the crimp termination method. Its wire is 14 AWG.

112 parts: Ships today

    Total$0.45Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1527+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 112 parts
      • Price: $0.4545