HARTING Technology Group09330006215Connector Contact

Contact SKT Crimp ST Cable Mount 18AWG

Install this 09330006215 connector contact from Harting as a preventative measure against premature failure of your connections. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. This product is 22.2 mm long, 4.5 mm tall and 4.5 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method. Its wire is 18 AWG.

7 parts: Ships today

    Total$5.63Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 7 parts
      • Price: $5.628