HARTING Technology Group09330006223Connector Contact
Contact SKT Crimp ST Cable Mount 14AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This 09330006223 connector contact from Harting is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. Its wire is 14 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 22.2 mm long, 4.5 mm tall and 4.5 mm deep. It uses the crimp termination method.