HARTING Technology Group09-33-000-6227Connector Contact

Contact SKT Crimp ST Cable Mount 22-26AWG Bag

Easily improve a secured connection with this specially engineered 09330006227 connector contact from Harting. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. Its wire is 22-26 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method. This product is 22.2 mm long, 4.5 mm tall and 4.5 mm deep.

Total In Stock: 304 parts

Regional Inventory: 4

    Total$3.02Price for 4

    4 In stock: Ships in 11 days

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 4 parts
      • Price: $0.7561
    • (100)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2326+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 300 parts
      • Price: $0.6291