HARTING Technology Group09330062701Connector Rectangular
Conn F 6Signal/1Ground POS Crimp ST
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Harting brings you their latest 09330062701 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 6signal / 1ground F contacts. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 500 V. It has a straight body orientation. This device has a maximum current rating of 16 A. This product is 51 mm long, 34 mm tall and 34.6 mm deep.