HARTING Technology Group09330162672Connector Rectangular
Conn Rectangular M 16 POS Crimp ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
16 | |
2 | |
Crimp | |
Straight | |
M | |
16 | |
500V | |
10000 | |
-40 | |
125 | |
500 | |
77.5 | |
49.3 | |
34 | |
Copper Alloy | |
Silver | |
Panel Mount |
Electrical connections will be kept strong and reliable with this 09330162672 USB connector from Harting. This male connector has 16 male contacts. It has a maximum voltage rating of 500 V. It has a plug type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 16 A. It uses the crimp termination method. This product is 84.5 mm long, 34 mm tall and 49.3 mm deep.