EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.30 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Type | Rectangular |
Gender | PL |
Number of Contacts | 24Signal/1Ground |
Number of Rows | 2 |
Termination Method | Cage Clamp |
Terminal Pitch (mm) | N/A |
Body Orientation | Straight |
Contact Gender | M |
Maximum Current Rating (A) | 16 |
Maximum Voltage Rating | 500V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Contact Material | Copper Alloy |
Contact Plating | Silver |