Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.60.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Think of Harting's 09360082632 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This M connector has 8 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 120 VDC|50VAC. This is a 4-row connector. This device has a maximum current rating of 10 A. Its wire is 16-23 AWG. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 21 mm long, 21 mm tall and 37.8 mm deep. 09360082632 is housed in polycarbonate.