EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Rectangular |
Gender | RCP |
Number of Contacts | 10Signal/1Ground |
Number of Rows | 2 |
Termination Method | Crimp |
Body Orientation | Straight |
Contact Gender | SKT |
Maximum Current Rating (A) | 16 |
Maximum Voltage Rating | 90V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 1 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 40 |
Mating Cycle (Cycles) | 500 |
Less Contact | Yes |
IP Rating | IP65 |
Product Weight (g) | 49 |
Product Length (mm) | 64 |
Product Depth (mm) | 34 |
Product Height (mm) | 36 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Mounting | Panel Mount |