HARTING Technology Group09380062611Connector Rectangular

Conn Rectangular M 4Power/1Ground POS Screw ST Cable Mount

Harting's 09380062611 discrete wire housing allows for durable connections between discrete wires. This M connector has 4power / 1ground M contacts. This is a 2-row connector. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 830 V. This device has a maximum current rating of 80 A. This product is 84.5 mm long, 34 mm tall and 42 mm deep.

27 parts: Ships today

    Total$67.72Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 27 parts
      • Price: $67.72