HARTING Technology Group09453450000Connector Accessories
Connector Accessories Housing Straight
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need some accessories for a nontraditional wire connection? This housing 09453450000 connector accessory from Harting is for your situation. It has a straight body orientation. This product is 65.5 mm long and 21 mm. This part has an operating temperature of -40 to 70 °C.