HARTING Technology Group09455511100Connector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5 Tray

Add an extra layer of protection for the bind between the cable and the device with this rj-45 09455511100 telephone and telecom connector from Harting. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a female type gender. It has a right angle body orientation. Its pitch is 1.27 mm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. 09455511100 is housed in black nylon 4/6. This part has an operating temperature of -20 to 70 °C. This product is 21.35 mm deep.

4 parts: Ships in 11 days

    Total$7.94Price for 4

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1915+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4 parts
      • Price: $1.986