Molex0955016449Connector Telephone and Telecom

Conn RJ-11 F 4 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 Tube

This rj-11 0955016449 telephone and telecom connector manufactured from Molex is important for any telecom and telephone needs. This F connector's 4 contacts that are made out of brass and plated with gold. Its pitch is 1.27 mm. It has a right angle body orientation. It has a maximum voltage rating of 125 VDC. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0955016449 is housed in black thermoplastic. This product is 11.18 mm long, 11.75 mm tall and 18.1 mm deep.

Import TariffMay apply to this part

Total In Stock: 33,065 parts

Regional Inventory: 3,027

    Total$0.64Price for 1

    3,027 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,027 parts
      • Price: $0.6375
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2140+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 30,038 parts
      • Price: $0.3168