Molex0955032661Connector Telephone and Telecom
Conn RJ-11 F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This rj-11 0955032661 telephone and telecom connector from Molex is perfect for high-speed signals. This F connector's 6 contacts that are made out of brass and plated with gold over nickel. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 125 VDC. This connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 13.21 mm long, 15.7 mm tall and 15.08 mm deep. 0955032661 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method.