Molex0955522887Connector Telephone and Telecom

Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray

This rj-45 0955522887 telephone and telecom connector from Molex is the perfect connector for high-power applications. This F connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a female type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 125 VDC. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 18 mm long, 16.25 mm tall and 16.64 mm deep. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0955522887 is housed in black liquid crystal polymer.

Import TariffMay apply to this part

Total In Stock: 17,838 parts

Regional Inventory: 1,440

    Total$2.10Price for 1

    1,440 In stock: Ships in 10 days

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2043+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,440 parts
      • Price: $2.099
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2404+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 16,398 parts
      • Price: $2.6543