10% Off
Mill-Max0956-0-15-20-75-14-11-0Connector Contact
Contact PIN Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8538.90.81.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Look no further! This 0956-0-15-20-75-14-11-0 connector contact from Mill-Max Mfg. Corp. will form a strong bind between your wire and the connection! It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.94 mm long, 1.82 mm tall and 1.82 mm deep. It uses the solder termination method.