EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Universal Cable Protection |
Body Material | Metal |
Ensure a long and productive life of your cable system with this universal cable protection 09620005009 cable accessory from Harting.