HARTING Technology Group09661516513

Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port

The 09661516513 DVI connector from Harting allows effective communication between your serial connections. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.74 mm. This device has a maximum current rating of 7.5 A. 09661516513 is housed in polybutylene terephthalate. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 31.2 mm long, 12.4 mm tall and 12.5 mm deep.

3,948 parts: Ships in 2 days

    Total$4.66Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2335+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Romania
      • In Stock: 3,948 parts
      • Price: $4.6599