HARTING Technology Group09663516512

Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port

The 09-66-351-6512 DVI connector from Harting is perfect for communication between serial connections in your system. Its pitch is 2.76 mm. This female connector's 25 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. 09-66-351-6512 is housed in polybutylene terephthalate. Its 25 terminals use the solder termination method. This product is 53.2 mm long and 12.5 mm. This DVI connector has an operating temperature of -55 to 125 °C.

146 parts: Ships in 2 days

    Total$7.51Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2436+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Romania
      • In Stock: 146 parts
      • Price: $7.5103