HARTING Technology Group09670005476Connector Contact

Contact SKT Crimp ST Cable Mount 22-26AWG Bulk

This 09670005476 connector contact from Harting comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 13.6 mm long. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its wire is 22-26 AWG.

100 parts: Ships tomorrow

    Total$0.92Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Switzerland
      • In Stock: 100 parts
      • Price: $0.9209