50% Off
HARTING Technology Group09670007277Connector Contact
Contact SKT Crimp ST Cable Mount 24-28AWG Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Easily improve a secured connection with this specially engineered 09-67-000-7277 connector contact from Harting. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This has a Connector D-Subminiature connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method. Its wire is 24-28 AWG. This product is 14.1 mm long and 2.1 mm.