HARTING Technology Group09670007576Connector Contact
Contact PIN Crimp ST Cable Mount 24-28AWG Bulk
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Install this 09670007576 connector contact from Harting as a preventative measure against premature failure of your connections. It has a straight body orientation. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 14.2 mm long. Its wire is 24-28 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C.