HARTING Technology Group09670008576Connector Contact
Contact PIN Crimp ST Cable Mount 20-24AWG Bulk
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This 09670008576 connector contact from Harting is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This has a Connector Rectangular connector. Its wire is 20-24 AWG. This product is 14.2 mm long. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method.