HARTING Technology Group09670029007Connector Accessories
Connector Accessories Washer Straight
Compliant with Exemption | |
EAR99 | |
Active | |
7318.15.20.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this threaded washer 09670029007 connector accessory from Harting on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 9.7 mm long and 4.5 mm.