HARTING Technology Group09670150453Backshells
Shell Housing 90°/180° A Shell Size Metallised Thermoplastic Slide Lock
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
Thermoplastic | |
Metallised | |
Shell Housing |
Complete your total connector assembly with this hood 09670150453 backshell from Harting. Its shell size is A. This has a Connector D-Subminiature connector. This product is 39.4 mm long, 15.4 mm tall and 40 mm deep. This cable strain relief has a minimum operating temperature of -20 °C and a maximum of 90 °C.