HARTING Technology Group09691817140Connector Contact
Contact SKT Crimp ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector RF | |
Coaxial | |
SKT | |
Crimp | |
Straight | |
2 | |
250V | |
10 | |
-55 | |
135 | |
50 | |
23 | |
5.5 | |
5.5 | |
Cable Mount |
Prevent premature failure by installing this 09691817140 connector contact from Harting. It has a female type gender. It has a straight body orientation. This has a Connector RF connector. This product is 23 mm long, 5.5 mm tall and 5.5 mm deep. It uses the crimp termination method.