Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need some accessories for a nontraditional wire connection? This female insert 09700062812 connector accessory from Harting is for your situation. It has a straight body orientation. This product is 21 mm long, 23 mm tall and 21 mm deep.