50% Off

HARTING Technology Group09732322801Connector Backplane

Conn Hard Metric F 32 POS 5.08mm Solder RA Thru-Hole

When small scale devices and operations need to interface with each other, use this hard metric 09732322801 backplane connector from Harting. This F connector has 32 contacts that are plated with gold over nickel. Its pitch is 5.08 mm. It has a female type gender. It has a right angle body orientation. This is a 3-row connector. This device has a maximum current rating of 2 A. This product is 10.5 mm tall. It uses the solder termination method.

9 parts: Ships tomorrow

    Total$0.65Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 9 parts
      • Price: $0.6488