HARTING Technology Group09732966801Connector Backplane

Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole

Solder Harting's din 41612 09732966801 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This F connector has 96 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. This is a 3-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A. This product is 10.5 mm tall. It uses the solder termination method.

536 parts: Ships in 2 days

    Total$6.90Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2434+
      Manufacturer Lead Time:
      35 weeks
      Country Of origin:
      Germany
      • In Stock: 536 parts
      • Price: $6.8978