Reduced Price
C&K0S102011MA1QS1Switch Slide
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Side Slide | |
SPDT | |
ON ON | |
0.1@12VDC | |
500VAC | |
100 | |
<=20 | |
10000 | |
10000 | |
Black | |
4 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
2.8 | |
2 | |
Terminals | |
Phenolic Resin | |
Right Angle | |
-30 | |
70 | |
Bulk | |
Miniature | |
8.6 | |
4.4 | |
4.7 | |
8.6 | |
8.4 | |
4.7 |
The 0S102011MA1QS1 slide switch from C&K Components makes turning on or off your circuit a piece of cake. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This slide switch has an operating temperature range of -30 °C to 70 °C. The 0S102011MA1QS1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 12 VDC. This product is 8.6 mm long, 4.7 mm tall and 8.4 mm deep.