Top Searched
C&K0S102011MS2QN1Switch Slide
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Top Slide | |
SPDT | |
ON ON | |
0.1@12VDC | |
500VAC | |
100 | |
<=20 | |
10000 | |
10000 | |
Black | |
4 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
2.8 | |
2 | |
Terminals | |
Phenolic Resin | |
Straight | |
-40 | |
85 | |
Bulk | |
Miniature | |
8.6 | |
4.3 | |
4.7 | |
N/A | |
8.6 | |
4.3 | |
8.7 |
This easy-to-use 0S102011MS2QN1 slide switch from C&K Components is perfect for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 12VDC. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 70 °C. The 0S102011MS2QN1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.6 mm long, 8.7 mm tall and 4.3 mm deep. The maximum DC voltage rating is 12 VDC.