Reduced Price

C&K0S103011MA7QP1Switch Slide

Switch Slide ON ON ON SP3T Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk

This easy-to-use 0S103011MA7QP1 slide switch from C&K Components is perfect for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 12VDC. It has a SP3T configuration. This slide switch has an operating temperature range of -30 °C to 70 °C. The 0S103011MA7QP1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 12 VDC. This product is 12.6 mm long, 4.7 mm tall and 8.3 mm deep.

Import TariffMay apply to this part if shipping to the United States

299 parts: Ships today

    Total$0.13Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 299 parts
      • Price: $0.1328