Reduced Price

C&K 0S202013MT8QN1 Switch Slide

Switch Slide ON ON DPDT Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk

Product Technical Specifications

Turn your circuit on and off using this 0S202013MT8QN1 slide switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 0.3 A @ 30VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The 0S202013MT8QN1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.6 mm long, 11 mm tall and 10.2 mm deep. The maximum DC voltage rating is 30 VDC.

Symbols and Footprints

Import Tariff May apply to this part

500 parts: Ships today

    Total $0.07 Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 500 parts
      • Price: $0.0697
    0S202013MT8QN1

    0S202013MT8QN1 C&K

    $0.07 Price for 1

    Reduced Price

    C&K0S202013MT8QN1Switch Slide

    Switch Slide ON ON DPDT Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk

    Turn your circuit on and off using this 0S202013MT8QN1 slide switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 0.3 A @ 30VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The 0S202013MT8QN1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.6 mm long, 11 mm tall and 10.2 mm deep. The maximum DC voltage rating is 30 VDC.

    Import TariffMay apply to this part

    500 parts: Ships today

      Total$0.07Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        1708+
        Manufacturer Lead Time:
        24 weeks
        Country Of origin:
        China
        • In Stock: 500 parts
        • Price: $0.0697